845-026-523-803

Heilind Number:EDA845-026-523-803
Manufacturer:EDAC
Manufacturer Number:845-026-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-523-803

Detailed Description

Enhance your PCB connections with our high-quality Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 26 positions each, ensuring reliable data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it offers superior conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Experience seamless connectivity with our Board-To-Board Card Edge Connector.