845-026-523-804

Heilind Number:EDA845-026-523-804
Manufacturer:EDAC
Manufacturer Number:845-026-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-523-804

Detailed Description

Elevate your PCB connections with this efficient and reliable Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 26 positions, allowing for secure and stable connections. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures durability and high performance. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal functionality in various environments. Ideal for demanding electronic applications, this green connector is a must-have for your projects.