845-026-523-807

Heilind Number:EDA845-026-523-807
Manufacturer:EDAC
Manufacturer Number:845-026-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-523-807

Detailed Description

Enhance your PCB assembly with this high-performance Board to Board Card Edge Connector. Featuring a sleek green design, it offers a seamless connection with a durable housing material of UL 94V-0 Diallyl Phthalate. Engineered for optimal performance, this connector boasts a contact material of Copper Alloy, ensuring reliable conductivity. With two rows and a pitch of .1 inch, it provides efficient signal transmission across 26 positions. Its straight mount orientation and compact size make it ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable functionality in various environments. Upgrade your electronic projects with this top-of-the-line connector, a must-have in any professional setting.