845-026-523-812

Heilind Number:EDA845-026-523-812
Manufacturer:EDAC
Manufacturer Number:845-026-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-523-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector is not only visually appealing but also ensures reliable and safe operation. With two rows and 26 positions, it offers ample connectivity options for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Designed for straight mount orientation, it provides a secure and stable connection. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your electronic assemblies with this essential component, a must-have in any engineer's toolkit.