845-026-524-102

Heilind Number:EDA845-026-524-102
Manufacturer:EDAC
Manufacturer Number:845-026-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-524-102

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions in a single row, allowing for efficient data transfer. With a 3A amperage and durable copper alloy contacts, it ensures reliable performance. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and protection. Its straight mount orientation and compact .1-inch pitch make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity setup with this essential component.