845-026-524-108

Heilind Number:EDA845-026-524-108
Manufacturer:EDAC
Manufacturer Number:845-026-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-524-108

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in your electronic setups. With a single row configuration and 26 positions, this connector offers optimal efficiency for your PCB connections. The housing crafted from UL 94V-0 Diallyl Phthalate ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. Featuring a pitch of .1 inches and a row spacing of .2 inches, this connector allows for precise and secure mating. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Elevate your PCB interconnections with this high-performance connector.