845-026-524-201

Heilind Number:EDA845-026-524-201
Manufacturer:EDAC
Manufacturer Number:845-026-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-524-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts. With two rows and 26 positions, it ensures efficient signal transmission in a compact .1-inch pitch design. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Upgrade your setup with this essential component for optimal performance and reliability.