845-026-524-212

Heilind Number:EDA845-026-524-212
Manufacturer:EDAC
Manufacturer Number:845-026-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-524-212

Detailed Description

Enhance connectivity within your electronic devices with our 26-position Board to Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both reliability and visual appeal. The copper alloy contact material guarantees efficient power transmission, while a low 3A amperage allows for safe operation. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers high-density connectivity in a space-efficient manner. Its straight mount orientation and dual-row configuration make it suitable for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both indoor and outdoor use. Upgrade your connectivity solutions with this versatile and dependable connector.