845-026-524-404

Heilind Number:EDA845-026-524-404
Manufacturer:EDAC
Manufacturer Number:845-026-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-524-404

Detailed Description

Enhance your circuit board connectivity with this high-performance 26-position card edge connector. Designed for seamless integration, it boasts a durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, ensuring optimal conductivity and longevity. With a straight mount orientation and a .1-inch pitch, it offers easy installation and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Upgrade your PCB assembly with this essential component for efficient and dependable performance.