845-026-524-512

Heilind Number:EDA845-026-524-512
Manufacturer:EDAC
Manufacturer Number:845-026-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-524-512

Detailed Description

Elevate your PCB connectivity with our premium Board to Board PCB Connector. Designed for seamless integration, this essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With dual rows and 26 positions, it offers ample space for precise connections. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Trust in its straight mount orientation for a secure fit, making it ideal for various electronic applications. Upgrade your setup with this high-quality connector for efficient and dependable connectivity solutions.