845-026-524-804

Heilind Number:EDA845-026-524-804
Manufacturer:EDAC
Manufacturer Number:845-026-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-524-804

Detailed Description

Elevate your PCB connection efficiency with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its two rows of 26 copper alloy contacts ensure reliable power transmission at a maximum amperage of 3A. The UL 94V-0 Diallyl Phthalate housing guarantees durability, even in harsh industrial environments, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is a breeze. Operating flawlessly between -40 and 105°C, this connector is a versatile and robust solution for your connectivity needs. Upgrade now and experience enhanced performance in your electronic projects.