845-026-524-808

Heilind Number:EDA845-026-524-808
Manufacturer:EDAC
Manufacturer Number:845-026-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-524-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal performance, it features 26 positions in a dual-row configuration, ensuring seamless signal transmission. The housing is made of UL 94V-0 Diallyl Phthalate for superior durability and safety, while the contact material is sturdy Copper Alloy. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Trust in its straight mount orientation for easy installation, making it a reliable choice for your connectivity needs.