845-026-524-812

Heilind Number:EDA845-026-524-812
Manufacturer:EDAC
Manufacturer Number:845-026-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-524-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 26 positions, ensuring reliable connectivity for your devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any environment, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precision and efficiency in your PCB assemblies. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.