845-026-525-101

Heilind Number:EDA845-026-525-101
Manufacturer:EDAC
Manufacturer Number:845-026-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-525-101

Detailed Description

Introducing our Board To Board PCB Connector, designed for seamless connectivity in electronic systems. This green connector features a single row layout with 26 positions, ideal for linking circuit boards with precision. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures reliable performance in various environments. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation offers easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees durability and stability in demanding applications. Upgrade your connectivity solutions with this essential component.