845-026-525-104

Heilind Number:EDA845-026-525-104
Manufacturer:EDAC
Manufacturer Number:845-026-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-525-104

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions in a single row, facilitating efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability and safety in all operating conditions, with an impressive operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts, this connector guarantees optimal conductivity, while its straight mount orientation allows for easy installation. With a pitch of .1 in and row spacing of .2 in, it offers precision in connection, making it ideal for various PCB applications. Upgrade your connectivity with this essential component, ensuring seamless performance in every use.