845-026-525-108

Heilind Number:EDA845-026-525-108
Manufacturer:EDAC
Manufacturer Number:845-026-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-525-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions in a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, it guarantees reliability and longevity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved effortlessly. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for optimal performance in your PCB assemblies.