845-026-525-201

Heilind Number:EDA845-026-525-201
Manufacturer:EDAC
Manufacturer Number:845-026-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-525-201

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring two rows with a total of 26 positions, this connector offers seamless and efficient communication between your circuit boards. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and high-performance Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it ensures a perfect fit for your assembly needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Trust in this connector for optimal signal transmission and secure inter-board connections.