845-026-525-207

Heilind Number:EDA845-026-525-207
Manufacturer:EDAC
Manufacturer Number:845-026-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-525-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a 2-row configuration with 26 positions, ensuring efficient data transfer. Crafted with durability in mind, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material made from Copper Alloy, guaranteeing reliable performance. The green color adds a sleek touch to your PCB layout, while the straight mount orientation facilitates easy installation. With a pitch of .1 inch and row spacing of .2 inch, it offers precision in connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component in your electronic assembly. Elevate your connectivity solutions with this cutting-edge connector.