845-026-525-208

Heilind Number:EDA845-026-525-208
Manufacturer:EDAC
Manufacturer Number:845-026-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-525-208

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 26 positions, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers reliable protection. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is guaranteed. Crafted with copper alloy contacts, it boasts superior conductivity. Its straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.