845-026-525-212

Heilind Number:EDA845-026-525-212
Manufacturer:EDAC
Manufacturer Number:845-026-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-525-212

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring a sleek green housing made from UL 94V-0 Diallyl Phthalate for optimal safety. Engineered with precision, this connector boasts two rows and 26 positions, allowing for seamless data transmission. The copper alloy contact material ensures a reliable and stable connection, while the .1-inch pitch and .2-inch row spacing offer flexibility in PCB layout. With a straight mount orientation, it's easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Step up your connectivity game with this essential component.