845-026-525-402

Heilind Number:EDA845-026-525-402
Manufacturer:EDAC
Manufacturer Number:845-026-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-525-402

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Featuring 26 positions in a single row, this connector ensures seamless data transfer with its durable copper alloy contacts. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees both reliability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient PCB integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your systems with this essential component for optimal performance.