845-026-525-403

Heilind Number:EDA845-026-525-403
Manufacturer:EDAC
Manufacturer Number:845-026-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-525-403

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector guarantees durability and safety. The 26-position layout, featuring copper alloy contacts, ensures seamless signal transmission, while the .1-inch pitch and .2-inch row spacing offer efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects. Elevate your connectivity game with this top-of-the-line PCB connector.