845-026-525-404

Heilind Number:EDA845-026-525-404
Manufacturer:EDAC
Manufacturer Number:845-026-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-525-404

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Featuring 26 positions in a single row, this connector ensures seamless and efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure connections. Designed for straight mount orientation, it is easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for diverse environments. Upgrade your connectivity solutions with this high-quality connector.