845-026-525-407

Heilind Number:EDA845-026-525-407
Manufacturer:EDAC
Manufacturer Number:845-026-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-525-407

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector, designed for seamless and reliable data transfer. Featuring a straight mount orientation and a 1-row configuration with 26 positions, this connector ensures easy and efficient PCB assembly. The housing is constructed from UL 94V-0 Diallyl Phthalate, offering superior durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees stable and low-resistance connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in our connector to optimize the functionality of your devices with its exceptional quality and performance.