845-026-525-412

Heilind Number:EDA845-026-525-412
Manufacturer:EDAC
Manufacturer Number:845-026-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-525-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 26 positions, ensuring optimal compatibility for your electronic devices. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. With copper alloy contacts and a pitch of .1 inches, it provides efficient power transfer at an amperage of 3A. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Upgrade your connectivity solutions with this essential component.