845-026-525-502

Heilind Number:EDA845-026-525-502
Manufacturer:EDAC
Manufacturer Number:845-026-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-525-502

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color, this connector ensures reliable power delivery with an amperage of 3 A. Its two rows of copper alloy contacts, spaced at 0.1 inches with a row spacing of 0.2 inches, provide seamless connectivity between boards. With 26 positions available, this straight-mount connector offers versatile integration options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Elevate your electronic setups with this essential component, designed for efficiency and durability.