845-026-525-504

Heilind Number:EDA845-026-525-504
Manufacturer:EDAC
Manufacturer Number:845-026-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-525-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With two rows and a total of 26 positions, it offers ample space for seamless connections. Crafted with copper alloy contacts, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it's easy to install on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector for optimal performance.