845-026-525-508

Heilind Number:EDA845-026-525-508
Manufacturer:EDAC
Manufacturer Number:845-026-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-525-508

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches and a row spacing of .2 inches, allowing for precise and secure connections. With a total of 26 positions, it offers ample connectivity options for your PCB applications. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Copper alloy contacts guarantee efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Upgrade your system with this reliable and versatile component.