845-026-525-512

Heilind Number:EDA845-026-525-512
Manufacturer:EDAC
Manufacturer Number:845-026-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-525-512

Detailed Description

Enhance connectivity in your electronic projects with our 26-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts. With a compact .1-inch pitch and double-row layout, it offers efficient signal transmission while ensuring reliable connectivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Trust in its quality and precision engineering for seamless data transfer in your circuits. Elevate your PCB assembly process with this essential connector.