845-026-525-602

Heilind Number:EDA845-026-525-602
Manufacturer:EDAC
Manufacturer Number:845-026-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-525-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 26 positions in a single row, it ensures seamless communication between components. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliable operation even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide variety of applications. Upgrade your setup today and experience enhanced efficiency and performance.