845-026-525-603

Heilind Number:EDA845-026-525-603
Manufacturer:EDAC
Manufacturer Number:845-026-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-525-603

Detailed Description

Enhance connectivity within your electronic devices with this 26-position Board-to-Board Card Edge Connector. Featuring a durable housing made from UL 94V-0 Diallyl Phthalate, it offers reliable performance even in challenging environments. The copper alloy contacts ensure efficient power transfer, with a low amperage rating of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, this connector facilitates seamless PCB integration. Its straight mount orientation and single-row design make it easy to incorporate into your circuitry. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications. Upgrade your connectivity with this high-quality component.