845-026-525-604

Heilind Number:EDA845-026-525-604
Manufacturer:EDAC
Manufacturer Number:845-026-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-525-604

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 26 positions, allowing for efficient data transmission. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, ensuring optimal signal integrity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. With copper alloy contacts and an amperage rating of 3 A, it offers reliable power delivery. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Upgrade your system's performance with this essential component.