845-026-525-612

Heilind Number:EDA845-026-525-612
Manufacturer:EDAC
Manufacturer Number:845-026-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-525-612

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 26-position PCB connector. Designed for seamless board-to-board interfacing, it ensures reliable data transfer and power delivery. The durable housing crafted from UL 94V-0 Diallyl Phthalate guarantees exceptional safety and longevity, even in demanding environments. Featuring copper alloy contacts and a pitch of .1 inch, it offers efficient signal transmission with minimal signal loss. With a straight mount orientation and precise row spacing of .2 inch, it facilitates easy integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your electronic assemblies with this essential component for optimal performance and connectivity.