845-026-525-802

Heilind Number:EDA845-026-525-802
Manufacturer:EDAC
Manufacturer Number:845-026-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-525-802

Detailed Description

Enhance connectivity in your electronic setups with this innovative Board-To-Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color while delivering exceptional performance. With a low amperage of 3A and durable UL 94V-0 Diallyl Phthalate housing material, it guarantees safe and reliable operation. Its two rows of copper alloy contacts, spaced at .1 inches with a .2-inch row spacing, provide a total of 26 positions for seamless interconnection. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various electronic applications. Explore its potential in enhancing connectivity within your projects.