845-026-525-804

Heilind Number:EDA845-026-525-804
Manufacturer:EDAC
Manufacturer Number:845-026-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-525-804

Detailed Description

Enhance your electronic connections with our cutting-edge Green Board To Board PCB Connector, designed for seamless integration in a variety of applications. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both performance and safety. Featuring two rows and 26 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for any project. Upgrade your setup with this essential component, available now in our extensive range of connectors.