845-026-525-807

Heilind Number:EDA845-026-525-807
Manufacturer:EDAC
Manufacturer Number:845-026-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-525-807

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Diallyl Phthalate, it ensures reliable power transfer at an amperage of 3A. With two rows and 26 positions, it offers ample connectivity for your PCB assemblies. The copper alloy contacts and precision .1-inch pitch guarantee secure and efficient data transmission. Designed for seamless integration, its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your setup with this essential component for optimal performance and connectivity.