845-026-525-808

Heilind Number:EDA845-026-525-808
Manufacturer:EDAC
Manufacturer Number:845-026-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-525-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a 2-row configuration with 26 positions, ensuring reliable contact for all your components. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, guaranteeing superior performance and longevity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your PCB assembly process with this essential component.