845-026-525-812

Heilind Number:EDA845-026-525-812
Manufacturer:EDAC
Manufacturer Number:845-026-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-525-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows and 26 positions, they offer ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are built to withstand tough environments. Upgrade your electronic systems with ease, thanks to the straight mount orientation of these connectors. Explore our full range of PCB connectors for all your connectivity needs.