845-026-540-102

Heilind Number:EDA845-026-540-102
Manufacturer:EDAC
Manufacturer Number:845-026-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-540-102

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring 26 positions in a single row, it offers seamless integration for your circuit boards. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it ensures optimal conductivity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component for your PCB assembly projects. Trust in its reliability for seamless data transmission in your systems.