845-026-540-103

Heilind Number:EDA845-026-540-103
Manufacturer:EDAC
Manufacturer Number:845-026-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-540-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 26 positions in a single row configuration, ensuring efficient data transmission. The durable housing material, crafted from UL 94V-0 Diallyl Phthalate, guarantees robustness and reliability in any application. With copper alloy contacts and a pitch of .1 inches, this connector offers optimal conductivity and signal integrity. Its straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.