845-026-540-107

Heilind Number:EDA845-026-540-107
Manufacturer:EDAC
Manufacturer Number:845-026-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-540-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 26 positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating conditions, from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure mounting. Its copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. Elevate the functionality of your PCB setups with this essential component.