845-026-540-108

Heilind Number:EDA845-026-540-108
Manufacturer:EDAC
Manufacturer Number:845-026-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-540-108

Detailed Description

Enhance your electronics projects with this high-performance Board To Board PCB Connector, ideal for seamless connectivity. Featuring 26 positions in a single row layout, it ensures efficient data and power transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Copper Alloy contacts provide optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for easy and precise assembly. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.