845-026-540-201

Heilind Number:EDA845-026-540-201
Manufacturer:EDAC
Manufacturer Number:845-026-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-540-201

Detailed Description

Enhance your circuit board connections with this high-performance 26-position card edge connector. Designed for optimal conductivity, it features copper alloy contacts and a housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise mounting is made easy. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.