845-026-540-203

Heilind Number:EDA845-026-540-203
Manufacturer:EDAC
Manufacturer Number:845-026-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-540-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek Green hue, this connector ensures reliable operation even in challenging environments. Its two rows of 26 positions, each with Copper Alloy contacts, guarantee seamless data transfer and power distribution. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. The straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.