845-026-540-207

Heilind Number:EDA845-026-540-207
Manufacturer:EDAC
Manufacturer Number:845-026-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-540-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows and 26 positions, it offers ample space for your components, while the copper alloy contacts ensure reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your setup with this high-performance connector.