845-026-540-212

Heilind Number:EDA845-026-540-212
Manufacturer:EDAC
Manufacturer Number:845-026-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features 26 positions spread across 2 rows, ensuring seamless and reliable data transmission. The connector boasts a compact pitch of .1 inches and a row spacing of .2 inches, perfect for space-constrained applications. Crafted from robust UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers optimal efficiency and reliability. Whether for industrial or commercial use, this straight-mount connector is a must-have for any PCB assembly project. Upgrade your connectivity solutions today with this essential component.