845-026-540-403

Heilind Number:EDA845-026-540-403
Manufacturer:EDAC
Manufacturer Number:845-026-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-540-403

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector, designed for seamless integration in your circuitry. Featuring 26 positions in a single row, this connector ensures efficient and reliable signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers superior durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Elevate your PCB assembly with this straight-mount connector, a must-have for professionals in the field.