845-026-540-412

Heilind Number:EDA845-026-540-412
Manufacturer:EDAC
Manufacturer Number:845-026-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-540-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, withstanding temperatures ranging from -40 to 105 °C. Crafted with precision, the contact material is copper alloy, delivering optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers a secure and stable connection. Its straight mount orientation further facilitates easy installation, making it perfect for a wide range of applications. Trust in this connector for robust and dependable board-to-board connections in your electronic systems.