845-026-540-502

Heilind Number:EDA845-026-540-502
Manufacturer:EDAC
Manufacturer Number:845-026-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-540-502

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, featuring 26 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a row spacing of 0.2 inches and a pitch of 0.1 inches, this connector offers precision in assembly. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Elevate your electronic projects with this essential component.