845-026-540-512

Heilind Number:EDA845-026-540-512
Manufacturer:EDAC
Manufacturer Number:845-026-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-540-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable operation even in challenging environments. With two rows and 26 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees secure and efficient data transfer, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it facilitates easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.